Phoenix Contact VS-15-BU-DSUB-FK Panel Mount D-Sub Connector
- RS Stock No.:
- 881-8231
- Mfr. Part No.:
- 1688900
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 box of 10 units)*
€146.59
(exc. VAT)
€180.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | €14.659 | €146.59 | - |
| 50 - 90 | €14.484 | €144.84 | 1% |
| 100 + | €13.852 | €138.52 | 5% |
*price indicative
- RS Stock No.:
- 881-8231
- Mfr. Part No.:
- 1688900
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Mount Type | Panel Mount | |
| Series | VS-15-BU-DSUB-FK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Mount Type Panel Mount | ||
Series VS-15-BU-DSUB-FK | ||
- COO (Country of Origin):
- DE
D-SUB contact insert, shell size 2, with 15 signal contacts, type of contact socket, flat-ribbon cable connection, angled, fixing with a 3 mm hole, for panel mounting frame VS-15-...
Related links
- Phoenix Contact VS-15-BU-DSUB-CD-MG Panel Mount D-Sub Connector
- Phoenix Contact VS-15-BU-DSUB-EG Panel Mount D-Sub Connector
- Phoenix Contact VS-15-BU-DSUB/15-MPT-0.5 15 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact VS-15-BU-DSUB-HD-EG 1655166 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 3 mm Mount
- Phoenix Contact VS-09-BU-DSUB-FK 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact, VS-15-BU-DSUB-ER Series Receptacle For Use With D-Sub Connector
- Phoenix Contact, VS-15-BU-DSUB-3P Series Receptacle For Use With D-Sub Connector
- Phoenix Contact Female Solder D-Sub Connector Contact, Gold Signal
