Phoenix Contact 15 Way Straight Screw Connector Accessory
- RS Stock No.:
- 881-8240
- Mfr. Part No.:
- 1688942
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-8240
- Mfr. Part No.:
- 1688942
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Screw | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-15 | |
| Housing Material | Steel | |
| Voltage | 400V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS, EU REACH, EAC, CHINA RoHS | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Screw | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-15 | ||
Housing Material Steel | ||
Voltage 400V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS, EU REACH, EAC, CHINA RoHS | ||
Contact Material Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
D-SUB contact carrier, shell size 2, for 15 signal contacts, type of contact socket, for crimp contacts, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-15-...
Related links
- Phoenix Contact 15 Way Straight Hole Connector Accessory Male
- Phoenix Contact 9 Way Straight Screw D-Sub Connector Female
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
- Phoenix Contact SUBCON 15 Way Straight Screw D-Sub Connector Female
- Phoenix Contact 15 Way Angled 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Phoenix Contact 15 Way Angled Panel Mount D-sub Connector Plug, 2.74mm Pitch
- Phoenix Contact 15 Way Angled Panel Mount D-sub Connector Socket, 3.6mm Pitch
- Phoenix Contact 15 Way Panel Mount D-sub Connector Socket, 1.98mm Pitch
