Phoenix Contact VS 5 Way Straight Screw Contact Insert Female
- RS Stock No.:
- 881-8326
- Mfr. Part No.:
- 1689983
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-8326
- Mfr. Part No.:
- 1689983
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Number of Contacts | 5 | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| D-Sub Shell Size | 3 | |
| Housing Material | Metal | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CHINA RoHS, EAC, EU RoHS, EU REACH | |
| Contact Plating | Gold | |
| Series | VS | |
| Contact Material | Copper Alloy | |
| Contact Size | 3 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Number of Contacts 5 | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
D-Sub Shell Size 3 | ||
Housing Material Metal | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CHINA RoHS, EAC, EU RoHS, EU REACH | ||
Contact Plating Gold | ||
Series VS | ||
Contact Material Copper Alloy | ||
Contact Size 3 mm | ||
- COO (Country of Origin):
- DE
D-SUB contact carrier, shell size 3, accommodation for five combined contacts, type of contact socket, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-25-...
Related links
- Phoenix Contact VS-15-ST-DSUB-CD-MG 15 Way Straight Screw Contact Insert Male
- Phoenix Contact VS 5 Way Angled Screw D-Sub Connector Male
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
- Phoenix Contact VS Ethernet Cable Screened Blue, Polyurethane
- Phoenix Contact VS-15-ST-DSUB-FK 15 Way Straight Panel Contact Insert Male
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact VS-15-ST-DSUB-EG 15 Way Straight Panel Mount Contact Insert, with Through Hole Male
