HARTING D-Sub 25 Way Right Angle, Right Angle 2.76 mm Pitch Through Hole, Through Hole D-Sub Connector, with M3 Threaded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-9705
Mfr. Part No.:
09663127601
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

D-Sub

Number of Contacts

25

Orientation

Right Angle, Right Angle

Pitch

2.76 mm

Mount Type

Through Hole, Through Hole

Product Type

D-Sub Connector

Mounting Hardware

M3 Threaded Insert, M3 Threaded Insert

Connector Gender

Female

Connector Type D

Standard

Contact Gender

Female

Contact Material

Copper Alloy

Current

6.5 A

D-Sub Shell Size

D

Housing Material

Metal, Metal

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Standards/Approvals

No

Termination Type

Solder

Voltage

1 kV

COO (Country of Origin):
CN

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins


With integral mounting bracket

Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy