HARTING D-Sub Standard 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- RS Stock No.:
- 160-3111
- Mfr. Part No.:
- 09665127601
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€17.10
(exc. VAT)
€21.03
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.10 | - |
| 10 - 24 | €15.55 | 9% |
| 25 + | €14.76 | 13% |
*price indicative
- RS Stock No.:
- 160-3111
- Mfr. Part No.:
- 09665127601
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | D | |
| Mounting Hardware | M3 Threaded Insert | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | D-Sub Standard | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size D | ||
Mounting Hardware M3 Threaded Insert | ||
Housing Material Metal | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series D-Sub Standard | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- VN
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins
With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
Related links
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket with M3 Threaded Inserts
- HARTING D-Sub Standard 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks, M3 Threaded
- HARTING D-Sub Standard 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub Standard 50 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Female
