HARTING 0956 78 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector
- RS Stock No.:
- 923-0519
- Mfr. Part No.:
- 09565517500
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€625.95
(exc. VAT)
€769.90
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | €12.519 | €625.95 | - |
| 100 + | €11.475 | €573.75 | 8% |
*price indicative
- RS Stock No.:
- 923-0519
- Mfr. Part No.:
- 09565517500
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 78 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | Through Hole | |
| D-Sub Shell Size | DS-5 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 0956 | |
| Pitch | 2.41mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 78 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type Through Hole | ||
D-Sub Shell Size DS-5 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 0956 | ||
Pitch 2.41mm | ||
- COO (Country of Origin):
- CN
PCB Sockets
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING 0956 78 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Cable D-Sub Connector
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Panel Mount D-Sub Connector
- CONEC 78 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female
- HARTING 956 62 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector Female
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING 956 62 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Screw Lock Male
