CONEC 78 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 box of 40 units)*

€261.60

(exc. VAT)

€321.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
40 - 80€6.54€261.60-
120 - 200€6.359€254.362%
240 - 440€6.187€247.485%
480 +€6.024€240.967%

*price indicative

RS Stock No.:
228-1075
Mfr. Part No.:
164X11989X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

78

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

Mounting Hole

Termination Type

Crimp

Contact Gender

Female

Standards/Approvals

RoHS, UL94 V-0

Pitch

2.41mm

The CONEC D Sub high density connector has 78 positions.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy