HARTING D-Sub 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male

Get a bulk buy discount

Add 200 more to save €107.60

View bulk pricing options

Subtotal (1 box of 100 units)*

€395.30

(exc. VAT)

€486.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100€3.953€395.30-
200 +€3.415€341.50€107.60

*price indicative

RS Stock No.:
923-0550
Mfr. Part No.:
09652227801
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Right Angle

Current

7.5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

M3 Threaded Insert

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL Recognised, UL 94-V0, RoHS

Series

D-Sub

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Pitch

2.74mm

COO (Country of Origin):
CH

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins


With integral mounting bracket

Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy