HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- RS Stock No.:
- 923-0569
- Mfr. Part No.:
- 09653227801
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€680.40
(exc. VAT)
€836.90
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €6.804 | €680.40 |
| 200 + | €5.783 | €578.30 |
*price indicative
- RS Stock No.:
- 923-0569
- Mfr. Part No.:
- 09653227801
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 6.5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| D-Sub Shell Size | DS-3 | |
| Mounting Hardware | M3 Threaded Insert | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 6.5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard | ||
D-Sub Shell Size DS-3 | ||
Mounting Hardware M3 Threaded Insert | ||
Housing Material Metal | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CH
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins
With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
Related links
- HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with M3 Threaded
