HARTING 26 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
923-0685
Mfr. Part No.:
09562627813
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

26

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Current Rating

2.0A

Housing Material

Steel

Length

39.5mm

Width

12.93mm

Depth

22.3mm

Contact Plating

Gold

Dimensions

39.5 x 12.93 x 22.3mm

Contact Material

Copper Alloy

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

COO (Country of Origin):
CN

Stamped solder pins, angled with grounding board locks


High density

Metal or Steel shell

Performance levels 3

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy