HARTING 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- RS Stock No.:
- 923-0538
- Mfr. Part No.:
- 09562005604
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.15
(exc. VAT)
€5.10
(inc. VAT)
- RS Stock No.:
- 923-0538
- Mfr. Part No.:
- 09562005604
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 26 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.29mm | |
| D Connector Type | High Density D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | A | |
| Current Rating | 2.0A | |
| Housing Material | Steel | |
| Length | 39.1mm | |
| Width | 12.55mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 26 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.29mm | ||
D Connector Type High Density D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size A | ||
Current Rating 2.0A | ||
Housing Material Steel | ||
Length 39.1mm | ||
Width 12.55mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- CN
Plugs - Stamped Solder Cups (Performance level 3)
(Performance level 3) As per DIN 41 652, part 2, ≥ 50 mating cycles, no gas test
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- TE Connectivity 90 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- HARTING 44 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- HARTING 26 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC Female Screwlocks, Boardlocks
- HARTING D-Sub High Density 26 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- Amphenol FCI 10090926 26 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.29mm Pitch
- Amphenol ICC 10090928 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- ITT Cannon ZD 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- HARTING 44 Way Through Hole D-sub Connector Plug with 4-40 UNC Threaded Inserts, Boardlocks

