HARTING D-Sub 37 Way Straight Cable D-Sub Connector, with Flange Female
- RS Stock No.:
- 923-0941
- Mfr. Part No.:
- 09670374701
- Manufacturer:
- HARTING
Add 250 more to save €66.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
€95.90
(exc. VAT)
€117.95
(inc. VAT)
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | €1.918 | €95.90 | - |
| 250 - 450 | €1.653 | €82.65 | €66.25 |
| 500 - 1200 | €1.607 | €80.35 | €155.50 |
| 1250 - 2450 | €1.563 | €78.15 | €443.75 |
| 2500 + | €1.525 | €76.25 | €982.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.53
(exc. VAT)
€3.11
(inc. VAT)
- RS Stock No.:
- 923-0941
- Mfr. Part No.:
- 09670374701
- Manufacturer:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-4 | |
| Mounting Hardware | Flange | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94-V0, RoHS, UL Recognised | |
| Contact Plating | Steel | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-4 | ||
Mounting Hardware Flange | ||
Housing Material Metal | ||
Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94-V0, RoHS, UL Recognised | ||
Contact Plating Steel | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Sub-D connectors for crimp contacts
Note
Related links
- HARTING D-Sub 37 Way Straight Cable D-Sub Connector, with Flange Female
- HARTING D-Sub 37 Way Straight Cable D-Sub Connector Male
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- Connector Wrenches
- Draw Wires & Fish Tapes

