HARTING D Sub 37 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female

Image representative of range

Subtotal (1 reel of 140 units)*

€1,091.06

(exc. VAT)

€1,342.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,091.06€7.793

*price indicative

RS Stock No.:
917-883
Mfr. Part No.:
09554157622741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

37

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

Pitch

2.74mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures seamless integration in industrial environments.

Features & Benefits


Connector designed for data and signal transmission enhances communication reliability

Reflow soldering termination (SMT) simplifies installation and improves connection integrity

Rated current of 5 A supports efficient power delivery in various applications

Female connector type ensures compatibility with standard male connectors

D-Sub Shell size 4 accommodates a Compact design for space-constrained environments

Housing MADE from liquid crystal polymer offers high thermal stability up to 125 °C

Maximum operating temperature of 125 °C ensures performance in demanding conditions

Minimum operating temperature of -55 °C allows use in extreme environments

Fixing flange with fitted screw lock provides secure mounting on PCBs

Complies with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in outdoor electrical enclosures for protection against environmental factors

Applied in telecommunications and signal transmission for effective communication

Integrated into industrial networking environments for seamless connectivity

Can this be used outdoors or in harsh environments?


Yes, it is designed for use in outdoor electrical enclosures and harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy