HARTING D-Sub 50 Way Straight Panel Mount D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€700.20

(exc. VAT)

€861.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50€14.004€700.20
100 +€13.615€680.75

*price indicative

RS Stock No.:
923-0966
Mfr. Part No.:
09670505654
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

50

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

Standard

D-Sub Shell Size

D

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

D-Sub

Contact Plating

Gold

COO (Country of Origin):
DE

Straight Sub-D in-line output connectors for soldering onto PCB


A range of Straight D-Sub male and female, through hole PCB mount, connectors.

Tin-coated metal casing.

Performance Level 3

Machined contacts

Male connectors with earth blades.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy