HARTING D-Sub Standard 15 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Threaded
- RS Stock No.:
- 923-1871
- Mfr. Part No.:
- 09561527612
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.90
(exc. VAT)
€4.80
(inc. VAT)
- RS Stock No.:
- 923-1871
- Mfr. Part No.:
- 09561527612
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.29mm | |
| D Connector Type | High Density D-Sub | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Current Rating | 2.0A | |
| Housing Material | Steel | |
| Length | 30.9mm | |
| Width | 23.95mm | |
| Depth | 12.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Dimensions | 30.9 x 23.95 x 12.5mm | |
| Series | D-Sub Standard | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Series Number | 0956 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.29mm | ||
D Connector Type High Density D-Sub | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Current Rating 2.0A | ||
Housing Material Steel | ||
Length 30.9mm | ||
Width 23.95mm | ||
Depth 12.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Dimensions 30.9 x 23.95 x 12.5mm | ||
Series D-Sub Standard | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
Series Number 0956 | ||
- COO (Country of Origin):
- CN
Stamped solder pins, angled with grounding board locks
High density
Metal or Steel shell
Performance levels 3
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- HARTING 0956 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub Standard 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- HARTING 44 Way Through Hole D-sub Connector Plug with 4-40 UNC Threaded Inserts, Boardlocks
- Harting D-Sub High Density 44 Way Through Hole D-sub Connector Socket, 2.29mm Pitch

