HARTING D-Sub Standard 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 865-8231
- Mfr. Part No.:
- 09662187500
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.45
(exc. VAT)
€14.08
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €11.45 |
| 50 - 99 | €9.47 |
| 100 - 249 | €9.20 |
| 250 - 499 | €8.34 |
| 500 + | €8.12 |
*price indicative
- RS Stock No.:
- 865-8231
- Mfr. Part No.:
- 09662187500
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-2 | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | D-Sub Standard | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-2 | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series D-Sub Standard | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Harting 1.27mm DIN 41652 IDC D-Sub Connectors
A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.
Class II metal body, DIN 41652
Approvals
UL, E102079, CSA, File 98267
Related links
- HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub Standard 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC Threaded
- HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
