HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 923-1913
- Mfr. Part No.:
- 09670094715
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 200 more to save 10%
View bulk pricing optionsSubtotal (1 box of 100 units)*
€467.90
(exc. VAT)
€575.50
(inc. VAT)
Temporarily out of stock
- 900 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | €4.679 | €467.90 | - |
| 200 + | €4.182 | €418.20 | 10% |
*price indicative
- RS Stock No.:
- 923-1913
- Mfr. Part No.:
- 09670094715
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
HARTING D-Sub Series D-Sub Connector, 9 Contacts, Steel Housing - 09670094715
This D-Sub connector is a panel-mount Interface designed to join cable-to-cable and PCB-to-cable connections in demanding environments. It features a straight orientation and solder cup termination to accommodate wire attachment by hand or machine. The housing is steel with a tin finish and the insert is glass-fibre-filled thermoplastic, providing mechanical support for turned contacts. Rated for up to 1000V test voltage, it suits installations where a Compact multiway connector is required.
Features and Benefits:
• 7.5A rated current enables reliable signal and low-power distribution
• Gold-plated contacts reduce contact resistance for consistent conductivity
• -55 to 125°C temperature range permits high-temperature operation
• 250 mating cycle durability reduces connector replacement frequency
• Fixing flange with Ø3.1mm hole secures panel-mount installations
• Gold-plated contacts reduce contact resistance for consistent conductivity
• -55 to 125°C temperature range permits high-temperature operation
• 250 mating cycle durability reduces connector replacement frequency
• Fixing flange with Ø3.1mm hole secures panel-mount installations
Applications
• Suitable for industrial control cabinet interconnections
• Used with measurement equipment requiring multiway signal links
• Ideal for railway vehicle interior electronic interfaces
• Can be used for cable assemblies in harsh temperature ranges
• Used with measurement equipment requiring multiway signal links
• Ideal for railway vehicle interior electronic interfaces
• Can be used for cable assemblies in harsh temperature ranges
What contact material is used and why does it matter?
Contacts are MADE from a copper alloy which provides good conductivity and mechanical strength for repeated mating.
How are wires terminated to the connector?
Wires are terminated using solder cup termination designed for manual or reflow soldering processes.
What insulation and creepage performance can be expected?
Insulation resistance exceeds 10^10 Ω and both clearance and creepage distances are at least 1mm.
What mechanical retention and handling forces apply during mating?
Insertion force is specified as ≤30N and a withdrawal force range includes ≥3.3N up to ≤20N to ensure stable connections.
Are there any material flammability or hazardous substance notes?
The insert meets UL94V-0 flammability classification and the product lists lead as an identified SVHC.
Note
For Shell housings see typically 740-7269 and range.
Standards
IEC 60 807
Related links
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male/Female
- Norcomp 171 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
