Amphenol Communications Solutions, DM5 Series, Male Solder D-Sub Connector Coaxial Contact

Get a bulk buy discount

Add 25 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€12.65

(exc. VAT)

€15.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 735 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 12 November 2026
  • Plus 200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€12.65-
25 - 74€11.628%
75 - 199€10.3318%
200 - 399€9.0428%
400 +€8.3633%

*price indicative

RS Stock No.:
251-829
Mfr. Part No.:
DM537405001NCLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector Coaxial Contact

Gender

Male

Maximum Contact Resistance

5mΩ

Series

DM5

Termination Type

Solder

Length

18.2mm

Standards/Approvals

No

Standard coaxial inserts


These Coaxial contact inserts are for use with the FCI DW Series of D-Subminiature Connectors.

A range of inserts that meet KNX Standard requirements.

Note: the description of the inserts is given based on the central contact.

Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy