Amphenol ICC Male Solder D-Sub Connector Coaxial Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-576
Mfr. Part No.:
DM537405008NCLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Male

Termination Type

Solder

Product Type

D-Sub Connector Coaxial Contact

Length

23.6 mm

COO (Country of Origin):
IN

Standard coaxial inserts


These Coaxial contact inserts are for use with the FCI DW Series of D-Subminiature Connectors.

A range of inserts that meet KNX Standard requirements.

Note: the description of the inserts is given based on the central contact.

Mixed Contact 'D'


Mixed Contact Connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 Shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy