CONEC, 162A11 Series, size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- RS Stock No.:
- 300-282
- Mfr. Part No.:
- 162A11849X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€0.16
(exc. VAT)
€0.20
(inc. VAT)
In Stock
- 1,393 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.16 | - |
| 10 + | €0.14 | 12% |
*price indicative
- RS Stock No.:
- 300-282
- Mfr. Part No.:
- 162A11849X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Current | 7.5A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Socket | |
| Maximum Contact Resistance | 10mΩ | |
| Series | 162A11 | |
| Contact Size | 24/20 AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Phosphor Bronze | ||
Current 7.5A | ||
Contact Plating Gold over Nickel | ||
Contact Type Socket | ||
Maximum Contact Resistance 10mΩ | ||
Series 162A11 | ||
Contact Size 24/20 AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 14AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The CONEC socket contact crimp is made from stamped phosphor bronze, with a gold flash over nickel finish in the contact area. It operates within a temperature range of -55°C to +125°C and is rated for a current of 7.5A
Contact Resistance are greater than and equal to 10mΩ
Crimping Use Crimp Tool 360x10079X
Related links
- CONEC size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- Phoenix Contact size 24 → 20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Turned
- FCT from Molex size 16/20 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
