Encitech Connectors, 2101-0300 Series, Male D-Sub Connector Contact, Gold over Nickel
- RS Stock No.:
- 339-870
- Distrelec Article No.:
- 304-46-193
- Mfr. Part No.:
- 2101-0300-04
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €9.37 | €4.685 |
| 10 - 24 | €8.62 | €4.31 |
| 25 + | €7.58 | €3.79 |
*price indicative
- RS Stock No.:
- 339-870
- Distrelec Article No.:
- 304-46-193
- Mfr. Part No.:
- 2101-0300-04
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 5A | |
| Maximum Contact Resistance | 15Ω | |
| Series | 2101-0300 | |
| Standards/Approvals | UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 5A | ||
Maximum Contact Resistance 15Ω | ||
Series 2101-0300 | ||
Standards/Approvals UL94 V-0 | ||
- COO (Country of Origin):
- TW
The Encitech Connectors Solder cup features a black glass-filled polyester insulator with a UL94 V-0 rating for enhanced flame resistance. The shell is made of stamped steel with tin plating, offering durability and corrosion protection.
High durability and resistance to environmental factors like vibration and temperature changes
Suitable for both low and high-power applications
Related links
- Encitech Connectors Female D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors Male D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors Male Solder D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors Female D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors Male Crimp D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors Female Crimp D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors HDS 26 Way Straight D-Sub Connector Female
- Encitech Connectors Female Crimp D-Sub Connector Contact
