Encitech Connectors, 2101 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€8.82€0.882
5 - 9€8.11€0.811
10 +€7.18€0.718

*price indicative

RS Stock No.:
340-039
Distrelec Article No.:
304-46-182
Mfr. Part No.:
2101-0190-03
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Copper Alloy

Current

5A

Contact Plating

Gold over Nickel

Maximum Contact Resistance

15Ω

Series

2101

Termination Type

Crimp

Standards/Approvals

UL94 V-0

COO (Country of Origin):
TW
The Encitech Connectors Crimp, stamped, and formed contact pins are suitable for wire sizes AWG 24-28 and AWG 20-22. The insulator is made from black glass-filled polyester, rated UL94 V-0 for flame resistance. The shell is constructed from stamped steel with a tin plating, offering durability and corrosion resistance. The contacts are made from copper alloy with stamped and formed pins, providing reliable and stable electrical connections.

High mechanical strength for reliable performance in rugged environments

Excellent resistance to vibration and thermal cycling

Secure crimp connection ensures minimal contact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy