Phoenix Contact, VS-09-BU-DSUB-HD-CD-B Series, Female Crimp D-Sub Connector Contact, Gold Socket
- RS Stock No.:
- 567-282
- Mfr. Part No.:
- 1655124
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€349.56
(exc. VAT)
€429.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €349.56 | €3.496 |
*price indicative
- RS Stock No.:
- 567-282
- Mfr. Part No.:
- 1655124
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current | 3A | |
| Contact Type | Socket | |
| Series | VS-09-BU-DSUB-HD-CD-B | |
| Length | 31.19mm | |
| Termination Type | Crimp | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Current 3A | ||
Contact Type Socket | ||
Series VS-09-BU-DSUB-HD-CD-B | ||
Length 31.19mm | ||
Termination Type Crimp | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D SUB contact support features a robust design tailored for seamless integration and reliability in various applications. Ideal for engineers and manufacturers, it accommodates 15 signal contacts and is specially engineered for crimp connections, ensuring superior performance under demanding conditions. The product's shell size 1 is designed to fit snugly into panel mounting frames and sleeve housing. With a combination of high quality materials and innovative features, this support is perfect for both commercial and industrial applications, promising longevity and steadfast strength in connection technology.
Crafted with a flammability rating of UL 94 V0 for enhanced safety
Winner of excellent adaptability compatible with IP67 sleeve housing
Supports extensive operating temperature ranges for versatile usage
Structured for high insertion and withdrawal cycles which ensuring longevity
Constructed from glass fibre reinforced thermoplastics for added durability
Related links
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
- Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB-2P Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB-FK 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold Signal
- Phoenix Contact VS-09-BU-DSUB/9-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact Female Solder D-Sub Connector Contact, Gold Signal
- Phoenix Contact Crimp D Sub Contact, Gold over Nickel Socket 20 AWG
