Phoenix Contact, VS-25-BU-DSUB-FK Series, Female Solder D-Sub Connector Contact, Gold Signal
- RS Stock No.:
- 881-8310
- Mfr. Part No.:
- 1689925
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€504.74
(exc. VAT)
€620.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €50.474 | €504.74 |
*price indicative
- RS Stock No.:
- 881-8310
- Mfr. Part No.:
- 1689925
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 1.5A | |
| Contact Type | Signal | |
| Series | VS-25-BU-DSUB-FK | |
| Termination Type | Solder | |
| Length | 53.42mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 1.5A | ||
Contact Type Signal | ||
Series VS-25-BU-DSUB-FK | ||
Termination Type Solder | ||
Length 53.42mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
D-SUB contact insert, shell size 3, with 25 signal contacts, type of contact socket, flat-ribbon cable connection, angled, fixing with a 3 mm hole, for panel mounting frame VS-25-...
Related links
- Phoenix Contact size 3 mm Female Solder D-Sub Connector Contact, Gold
- HARTING Female Solder D-Sub Connector Power Contact, Gold Signal 20 AWG
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold Signal
- Phoenix Contact, VS-25-ST-DSUB-FK Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact VS-25-BU-DSUB/25-MPT-0.5 25 Way Straight Panel Mount D-Sub Connector, with Screw Female
- Phoenix Contact VS-25-BU-DSUB-EG 25 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-15-BU-DSUB-FK Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB-FK 9 Way Straight Panel Mount D-Sub Connector
