Phoenix Contact, VS-09 Series, Male Plug-In D-Sub Connector Contact, Gold Plated Pin

Subtotal (1 pack of 10 units)*

€143.48

(exc. VAT)

€176.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€143.48€14.348

*price indicative

RS Stock No.:
638-594
Mfr. Part No.:
1688816
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Copper Alloy

Current

1.5A

Contact Plating

Gold Plated

Contact Type

Pin

Series

VS-09

Length

12.93mm

Termination Type

Plug-In

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact D SUB contact insert is an exceptional solution designed for a variety of electrical applications. This male insert is engineered with nine signal contacts, ensuring reliable connectivity for flat ribbon cable connections. Its angled design simplifies panel mounting, making installation an efficient process. With an overvoltage category of III and a degree of pollution rated at 2, it demonstrates robust performance in challenging environments. Built from high quality materials, including a steel housing and gold plated contact surfaces, this insert not only offers durability but also maintains excellent conductivity.

Flammability rating of UL 94 V0 for enhanced safety during use

Supports a high number of insertion/withdrawal cycles promoting long term reliability

Compatible with various sleeve housings and panel mount frames for flexibility in applications

Includes a custom packing unit streamlining your procurement process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy