FCT from Molex, 1731120228 Series, Female Crimp D-Sub Connector, Gold over Nickel 28 AWG
- RS Stock No.:
- 665-802
- Mfr. Part No.:
- 1731120228
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.63
(exc. VAT)
€6.92
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €5.63 | €1.126 |
| 5 + | €5.47 | €1.094 |
*price indicative
- RS Stock No.:
- 665-802
- Mfr. Part No.:
- 1731120228
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 5A | |
| Series | 1731120228 | |
| Termination Type | Crimp | |
| Maximum Wire Size AWG | 28AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 5A | ||
Series 1731120228 | ||
Termination Type Crimp | ||
Maximum Wire Size AWG 28AWG | ||
Minimum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- CH
The FCT Machined contact offers a reliable solution for crimping applications, specifically designed for high-density connectors. With precision engineering and high-quality materials, this female contact ensures optimal conductivity and durability. The contact features a gold plating of 1.30μm over nickel, providing exceptional resistance to corrosion and wear, which extends its lifespan and maintains performance even in demanding environments. Ideal for use with FCT high-density connectors, it accommodates wire sizes from 22 to 28 AWG, making it versatile for various applications. Whether you're in need of dependable connections for industrial or commercial use, this product delivers outstanding performance and reliability.
Constructed with a machined crimp design for secure connections
Capable of handling a maximum current of 5.0A
Durable with a mating cycle life of at least 500 cycles
Features a straight orientation for convenient installation
Utilises a copper alloy for enhanced conductivity
Manufactured to comply with EU RoHS standards with exemption 6(c)
Net weight of 0.200g, optimising efficiency in assembly and usage
Related links
- Norcomp Female Crimp D-Sub Connector Contact Nickel Pin 28 AWG
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel 22 AWG
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 28 AWG
