FCT from Molex, FCT Series, Female Crimp D-Sub Connector Power Contact, Gold over Nickel Socket 10 AWG
- RS Stock No.:
- 812-6431
- Distrelec Article No.:
- 302-90-308
- Mfr. Part No.:
- FMP053S103 / 1727040157
- Manufacturer:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 25 more to save €50.75
View bulk pricing optionsSubtotal (1 unit)*
€12.16
(exc. VAT)
€14.96
(inc. VAT)
In Stock
- Plus 225 unit(s) shipping from 09 November 2026
- Plus 282 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €12.16 | - |
| 25 - 99 | €10.13 | €50.75 |
| 100 - 499 | €9.07 | €309.00 |
| 500 + | €8.62 | €1,770.00 |
*price indicative
- RS Stock No.:
- 812-6431
- Distrelec Article No.:
- 302-90-308
- Mfr. Part No.:
- FMP053S103 / 1727040157
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Copper Alloy | |
| Current | 30A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Socket | |
| Series | FCT | |
| Termination Type | Crimp | |
| Length | 22.8mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Copper Alloy | ||
Current 30A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Socket | ||
Series FCT | ||
Termination Type Crimp | ||
Length 22.8mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- DE
FCT from Molex Female Crimp D-Sub Connector Power Contact, 30A Current Rating, 12 to 10AWG - FMP Series - FMP053S103 / 1727040157
Use this D-sub connector power contact by FCT from Molex to crimp wire connections in your electrical system. Simply pair this item with a male-gender unit that uses the socket component type. Current passes through the contact with ease as the maximum device resistance is 1mΩ, making this an efficient choice. A standard overall length of 22.8mm makes this a widely compatible choice.
• Copper-alloy contacts for high conductivity combined with durability
• 30A current rating suitable for low-power systems
• Durable option with a service life of up to 500 mating cycles
• Gold-over-nickel contact plating reduces resistance
Applications
• Electrical engineering
• Manufacturing plants
• Vehicle production lines
Will this D-sub connector power contact work in demanding environments?
Yes, the contact's operating temperature range is -55°C up to +155°C, so it functions reliably in demanding environments.
Power/Coaxial Contacts
A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.
Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Note
Gender details relate to centre conductor
Related links
- FCT from Molex Female Crimp D-Sub Connector Coaxial Contact, Gold over Nickel Socket 10 AWG
- FCT from Molex size 8/10 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex Male Crimp D-Sub Connector Power Contact, Gold over Nickel Pin 10 AWG
- FCT from Molex size 8/10 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 10 AWG
- FCT from Molex size 16/20 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex Female Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
