FCT from Molex, 1731130140 Series, Male PCB D-Sub Connector, Gold over Nickel
- RS Stock No.:
- 665-986
- Mfr. Part No.:
- 1731092231
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€8.23
(exc. VAT)
€10.12
(inc. VAT)
Temporarily out of stock
- 52 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.23 | - |
| 10 - 24 | €7.57 | 8% |
| 25 + | €6.67 | 18% |
*price indicative
- RS Stock No.:
- 665-986
- Mfr. Part No.:
- 1731092231
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 7.5A | |
| Series | 1731130140 | |
| Termination Type | PCB | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 7.5A | ||
Series 1731130140 | ||
Termination Type PCB | ||
- COO (Country of Origin):
- DE
The FCT Standard-Density D-Sub Connector is expertly designed to provide robust connectivity for electronic assemblies. Its male, straight configuration and PCB through-hole style facilitate seamless integration into various applications. Crafted from high-quality materials, this connector features an 11.70mm tail length and 9 circuits, ensuring reliable signal transmission across the board. The heat-resistant natural insulator and gold plating on the contacts guarantee durability and excellent performance, even in challenging environments. With a maximum durability of 200 mating cycles, this connector is Ideal for repeated use, making it an essential choice for designers and engineers looking for dependable connectivity solutions.
Designed for PCB through-hole applications for easy installation
Nine circuit configuration supports versatile connectivity needs
Durable gold plating enhances signal integrity and resistance to corrosion
Heat-resistant natural insulator ensures longevity under varying conditions
Rated for 200 mating cycles, providing ample durability for long-term use
IP20 rating indicates suitability for a variety of environmental conditions
Related links
- FCT from Molex Male Crimp D-Sub Connector, Gold over Nickel
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Male PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Male PCB D-Sub Connector Coaxial Contact, Gold over Nickel Pin
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel 22 AWG
- FCT from Molex Male PCB D-Sub Connector Contact, Gold
- FCT from Molex Male PCB D-Sub Connector Contact, Gold Pin
