FCT from Molex, 1731130140 Series, Male Crimp D-Sub Connector, Gold over Nickel
- RS Stock No.:
- 665-918
- Mfr. Part No.:
- 1731092468
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.39
(exc. VAT)
€14.01
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.39 |
| 10 + | €11.06 |
*price indicative
- RS Stock No.:
- 665-918
- Mfr. Part No.:
- 1731092468
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Current | 7.5A | |
| Contact Plating | Gold over Nickel | |
| Series | 1731130140 | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Current 7.5A | ||
Contact Plating Gold over Nickel | ||
Series 1731130140 | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- DE
The FCT Standard-Density D-Sub Connector is designed for reliable performance in PCB applications, featuring a male, straight design with a through hole termination style. This connector is Ideal for various electronic implementations, ensuring excellent connectivity with its gold-plated contacts and robust construction. With a tailored fit for demanding environments, it supports an operating temperature range of -55° to +150°C. Engineered with durability in mind, this connector boasts 200 mating cycles, making it a dependable choice for long-term use in various electronic configurations.
Male design ensures optimal connectivity in PCB applications
Gold plating enhances electrical conductivity and corrosion resistance
Rated for 7.5A maximum current per contact for superior performance
Durable construction supports 200 mating cycles for longevity
Compatible with 15 circuits for versatile electronic connections
Natural resin offers heat resistance and structural integrity
Designed for straightforward mounting with a thread-in panel method
Polarised features ensure correct orientation during installation
Related links
- FCT from Molex Male PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel 22 AWG
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 8 AWG
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel 28 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact Gold over Nickel Power 24 AWG
