FCT from Molex, 173112 Series, Female Crimp Contact, Gold
- RS Stock No.:
- 786-754
- Mfr. Part No.:
- 173112-0268
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 30 units)*
€337.90
(exc. VAT)
€415.62
(inc. VAT)
New product - Preorder today
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €337.90 | €11.263 |
*price indicative
- RS Stock No.:
- 786-754
- Mfr. Part No.:
- 173112-0268
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 2A | |
| Series | 173112 | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 2A | ||
Series 173112 | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The FCT from Molex Crimp Female Contact is a high-frequency socket is engineered for use within the Molex 173112 series of FCT mixed layout D-Sub connectors. This precision-machined component ensures reliable signal integrity for specialized communication systems and high-stakes electronic assemblies.
High-frequency socket with 75 Ohm impedance
Secure crimp termination for stable performance
Compatible with FCT mixed layout housings
Durable design for professional cabling systems
Related links
- FCT from Molex Male Crimp Contact, Gold
- FCT from Molex Female Crimp Contact, Gold Stamped
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Male Crimp Contact, Gold Machined
- FCT from Molex Female Through Hole Contact, Gold High Power
- FCT from Molex size 8/10 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
