FCT from Molex, 173112 Series, Female Through Hole Contact, Gold High Power
- RS Stock No.:
- 786-806
- Mfr. Part No.:
- 173112-0397
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 100 units)*
€326.16
(exc. VAT)
€401.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €326.16 | €3.262 |
*price indicative
- RS Stock No.:
- 786-806
- Mfr. Part No.:
- 173112-0397
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 40A | |
| Contact Type | High Power | |
| Series | 173112 | |
| Termination Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 40A | ||
Contact Type High Power | ||
Series 173112 | ||
Termination Type Through Hole | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The FCT from Molex D-Sub Connector Contact is a high-power socket is engineered for demanding industrial and electronic applications. This FCT 173112 series component features a robust copper construction with premium gold plating to ensure reliable electrical conductivity and long-term durability.
Robust 40 Amp current rating
Secure solder termination for stable connections
High-quality gold-plated copper material
Straight orientation for PCB mounting
Related links
- FCT from Molex Female Through Hole Contact, Gold High Power
- FCT from Molex Male Edge Mount Contact, Gold High Power
- FCT from Molex Female Solder Contact, Gold High Power
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- FCT from Molex Male Solder D-Sub Connector Power Contact, Gold over Nickel 16 AWG
- FCT from Molex Male Solder D Sub Contact, Gold over Nickel High Voltage
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Male PCB D-Sub Connector Contact, Gold over Nickel Power
