FCT from Molex, 173112 Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel 16 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.56

(exc. VAT)

€4.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,811 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€3.56
25 - 74€3.13
75 - 199€2.99
200 +€2.84

*price indicative

RS Stock No.:
270-6687
Distrelec Article No.:
303-99-400
Mfr. Part No.:
FMP009P104 / 1731120081
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Gender

Male

Product Type

D-Sub Connector Power Contact

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

40A

Maximum Contact Resistance

2.7mΩ

Series

173112

Termination Type

Solder

Length

17.7mm

Standards/Approvals

UL Recognised File No. 168813, UL94V-0

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

COO (Country of Origin):
DE

Power/Coaxial Contacts


A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.

PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.

PCB mounting inserts are not suitable for use with right angle PCB connectors.

PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Snap-fit contacts removed with tool, stock no. 485-221

'M' DIN41612 connectors may also be used with mixed layout D shells

50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221

Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Note

Gender details relate to centre conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy