FCT from Molex, 173112 Series, Male Crimp Contact, Gold Machined
- RS Stock No.:
- 786-809
- Mfr. Part No.:
- 173112-0753
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 600 units)*
€330.25
(exc. VAT)
€406.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €330.25 | €0.55 |
*price indicative
- RS Stock No.:
- 786-809
- Mfr. Part No.:
- 173112-0753
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Current | 7.5A | |
| Contact Plating | Gold | |
| Contact Type | Machined | |
| Series | 173112 | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Male | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Current 7.5A | ||
Contact Plating Gold | ||
Contact Type Machined | ||
Series 173112 | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The FCT from Molex D-Sub Crimp Contact is a male signal pin is engineered for the Molex 173112 series. is designed for standard-density FCT D-Sub connectors, this copper alloy pin features gold plating to ensure superior conductivity and long-term durability in professional electronic assemblies.
Compatible with 18 to 22 AWG wire gauges
Secure crimp termination for reliable signal paths
Gold-plated copper alloy for enhanced performance
RoHS compliant for industrial standards
Related links
- FCT from Molex Male Crimp Contact, Gold Machined
- FCT from Molex Male Crimp Contact, Gold
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Male PCB D-Sub Connector Contact, Gold
- FCT from Molex Female Crimp Contact, Gold
