Amphenol Communications Solutions, 8656 Series, size 20-24 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel
- RS Stock No.:
- 137-2686
- Mfr. Part No.:
- 86563005064LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 100 more to save €1.20
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.35
(exc. VAT)
€6.60
(inc. VAT)
Temporarily out of stock
- 3,200 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.107 | €5.35 | - |
| 100 - 150 | €0.095 | €4.75 | €1.20 |
| 200 + | €0.085 | €4.25 | €4.40 |
*price indicative
- RS Stock No.:
- 137-2686
- Mfr. Part No.:
- 86563005064LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Current | 15A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Signal | |
| Maximum Contact Resistance | 5mΩ | |
| Series | 8656 | |
| Contact Size | 20-24 AWG | |
| Termination Type | Crimp | |
| Length | 15mm | |
| Standards/Approvals | ISO 1101, ISO 1302, ISO 406, RoHS | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Phosphor Bronze | ||
Current 15A | ||
Contact Plating Gold over Nickel | ||
Contact Type Signal | ||
Maximum Contact Resistance 5mΩ | ||
Series 8656 | ||
Contact Size 20-24 AWG | ||
Termination Type Crimp | ||
Length 15mm | ||
Standards/Approvals ISO 1101, ISO 1302, ISO 406, RoHS | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- IN
Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 400/Reel
Related links
- Amphenol Communications Solutions size 20-24 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel
- Amphenol Communications Solutions size 20 AWG Male Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Amphenol Communications Solutions Male Crimp Crimp Pin Connector, Gold Pin 24 AWG
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
