HARTING, D-Sub Standard Series, Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG

Get a bulk buy discount

Add 1500 more to save €7.50

View bulk pricing options

Subtotal (1 reel of 500 units)*

€85.50

(exc. VAT)

€105.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 1000€0.171€85.50-
1500 - 2500€0.166€83.00€7.50
3000 - 4500€0.162€81.00€27.00
5000 +€0.158€79.00€65.00

*price indicative

RS Stock No.:
139-3674
Mfr. Part No.:
09670007168
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Contact Plating

Palladium over Nickel

Current

6.5A

Contact Type

Pin

Maximum Contact Resistance

10mΩ

Minimum Wire Size mm²

0.09mm²

Maximum Wire Size mm²

0.25mm²

Series

D-Sub Standard

Termination Type

Crimp

Length

14.48mm

Standards/Approvals

No

Maximum Wire Size AWG

24AWG

Minimum Wire Size AWG

28AWG

COO (Country of Origin):
DE

Harting Sub-D Connector Crimp Contacts and Tooling


From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:


• Stock number 740-6657 is an Insertion and Extraction Tool

• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy