HARTING, D-Sub Standard Series, Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- RS Stock No.:
- 139-3675
- Mfr. Part No.:
- 09670007268
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 1500 more to save €9.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€95.50
(exc. VAT)
€117.50
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 1000 | €0.191 | €95.50 | - |
| 1500 - 2500 | €0.185 | €92.50 | €9.00 |
| 3000 - 4500 | €0.18 | €90.00 | €33.00 |
| 5000 + | €0.176 | €88.00 | €75.00 |
*price indicative
- RS Stock No.:
- 139-3675
- Mfr. Part No.:
- 09670007268
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Brass | |
| Current | 6.5A | |
| Contact Plating | Palladium over Nickel | |
| Contact Type | Pin | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Wire Size mm² | 0.09mm² | |
| Maximum Wire Size mm² | 0.25mm² | |
| Series | D-Sub Standard | |
| Termination Type | Crimp | |
| Length | 14.1mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Brass | ||
Current 6.5A | ||
Contact Plating Palladium over Nickel | ||
Contact Type Pin | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Wire Size mm² 0.09mm² | ||
Maximum Wire Size mm² 0.25mm² | ||
Series D-Sub Standard | ||
Termination Type Crimp | ||
Length 14.1mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- DE
Harting Sub-D Connector Crimp Contacts and Tooling
From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.
Appropriate tooling for Harting D-sub crimps includes the following:
• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool
Standards
IEC 60 807
Related links
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 20 AWG
- HARTING Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 20 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 18 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
