Amphenol Communications Solutions, DW Series, Female Solder D-Sub Connector Power Contact, Gold High Voltage 16 AWG
- RS Stock No.:
- 173-8694
- Mfr. Part No.:
- 86382001LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 200 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€739.80
(exc. VAT)
€910.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | €7.398 | €739.80 | - |
| 200 - 400 | €6.658 | €665.80 | 10% |
| 500 - 900 | €6.458 | €645.80 | 12% |
| 1000 + | €6.222 | €622.20 | 15% |
*price indicative
- RS Stock No.:
- 173-8694
- Mfr. Part No.:
- 86382001LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 1.5A | |
| Maximum Contact Resistance | 5mΩ | |
| Contact Type | High Voltage | |
| Minimum Wire Size mm² | 0.9mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Series | DW | |
| Length | 18.6mm | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 1.5A | ||
Maximum Contact Resistance 5mΩ | ||
Contact Type High Voltage | ||
Minimum Wire Size mm² 0.9mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Series DW | ||
Length 18.6mm | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
- COO (Country of Origin):
- FR
D-Sub Connectors
A series of D-Sub connectors from FCI. These series of connectors are available in various dimensions and current rating.
Lead free / RoHS Compliant
Related links
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold High Voltage 16 AWG
- Amphenol ICC Male Solder D-Sub Connector Power Contact, Gold High Voltage
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions size 5 mm Male Solder D-Sub Connector Power Contact, Gold over Nickel
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
