Amphenol Communications Solutions, DW Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- RS Stock No.:
- 542-7668
- Mfr. Part No.:
- 8638PPS1005LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 25 more to save €11.50
View bulk pricing optionsSubtotal (1 unit)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
In Stock
- Plus 937 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €6.06 | - |
| 25 - 74 | €5.60 | €11.50 |
| 75 - 199 | €5.28 | €58.50 |
| 200 - 399 | €4.63 | €286.00 |
| 400 + | €4.31 | €700.00 |
*price indicative
- RS Stock No.:
- 542-7668
- Mfr. Part No.:
- 8638PPS1005LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Male | |
| Contact Material | Brass | |
| Current | 10A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 5mΩ | |
| Contact Type | Power | |
| Maximum Wire Size mm² | 1.3mm² | |
| Series | DW | |
| Length | 21.95mm | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Power Contact | ||
Gender Male | ||
Contact Material Brass | ||
Current 10A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 5mΩ | ||
Contact Type Power | ||
Maximum Wire Size mm² 1.3mm² | ||
Series DW | ||
Length 21.95mm | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 16AWG | ||
- COO (Country of Origin):
- FR
Power Contacts - DW Series
Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold High Voltage 16 AWG
- Amphenol Communications Solutions size 5 mm Male Solder D-Sub Connector Power Contact, Gold over Nickel
- Amphenol Communications Solutions size 5 mm Male Solder D-Sub Connector Power Contact, Nickel Power 14 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
