Norcomp, 180 Series, size 22D Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€16.90

(exc. VAT)

€20.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200€0.169€16.90
300 +€0.157€15.70

*price indicative

RS Stock No.:
207-1014
Mfr. Part No.:
180-101-170L001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Current

3A

Contact Type

Pin

Maximum Contact Resistance

20mΩ

Series

180

Contact Size

22D

Termination Type

Crimp

Standards/Approvals

RoHS

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

24AWG

COO (Country of Origin):
TW
The Norcomp 180 series male high density D-sub crimp contacts is a low cost and high performance stamped & machined contacts. The crimp contacts is made of phosphor bronze material over nickel gold plating. The insulation support feature for increased wire retention.

Reliable crimp

Snap-in contact

wire size = 24 -26 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy