FCT from Molex, 173112 Series, size 8/10 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- RS Stock No.:
- 207-5907
- Mfr. Part No.:
- FMP004P106 / 1731120596
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 10 more to save 28%
View bulk pricing optionsSubtotal (1 unit)*
€3.73
(exc. VAT)
€4.59
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.73 | - |
| 10 - 24 | €2.68 | 28% |
| 25 - 49 | €2.61 | 30% |
| 50 + | €2.39 | 35% |
*price indicative
- RS Stock No.:
- 207-5907
- Mfr. Part No.:
- FMP004P106 / 1731120596
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Current | 40A | |
| Contact Plating | Gold | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Power | |
| Series | 173112 | |
| Contact Size | 8/10 AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Power Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Current 40A | ||
Contact Plating Gold | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Power | ||
Series 173112 | ||
Contact Size 8/10 AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- DE
The FCT high power male contacts made up of the copper alloy material and has gold over nickel plating.
Operating temperature-55° to +155°C
Crimp style termination
Related links
- FCT from Molex size 8/10 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 8/10 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 16/20 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 16/20 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 8 AWG
