FCT from Molex, 173112 Series, size 1.8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG

Get a bulk buy discount

Add 50 more to save €6.60

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.48

(exc. VAT)

€12.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,880 unit(s) ready to ship from another location
  • Plus 6,000 unit(s) shipping from 20 November 2026
  • Plus 10,000 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.048€10.48-
50 - 90€0.916€9.16€6.60
100 - 490€0.857€8.57€19.10
500 - 2490€0.812€8.12€118.00
2500 +€0.732€7.32€790.00

*price indicative

RS Stock No.:
213-4996
Mfr. Part No.:
FK20SL-02V-6097 / 1731120731
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

5A

Maximum Contact Resistance

10mΩ

Contact Type

Socket

Series

173112

Contact Size

1.8 mm

Termination Type

Crimp

Standards/Approvals

RoHS

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

COO (Country of Origin):
CH
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The contacts are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Available in various materials and plating, suitable the application

Has RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy