FCT from Molex, 173112 Series, size 1.33 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- RS Stock No.:
- 213-5010
- Distrelec Article No.:
- 304-29-406
- Mfr. Part No.:
- FK22SL-02V-6097 / 1731120744
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
In Stock
- 2,220 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 13 November 2026
- Plus 5,000 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.235 | €12.35 | - |
| 50 - 90 | €1.084 | €10.84 | 12% |
| 100 - 490 | €1.006 | €10.06 | 18% |
| 500 - 2490 | €0.962 | €9.62 | 22% |
| 2500 + | €0.869 | €8.69 | 29% |
*price indicative
- RS Stock No.:
- 213-5010
- Distrelec Article No.:
- 304-29-406
- Mfr. Part No.:
- FK22SL-02V-6097 / 1731120744
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Brass | |
| Current | 5A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Socket | |
| Maximum Contact Resistance | 10mΩ | |
| Series | 173112 | |
| Contact Size | 1.33 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Brass | ||
Current 5A | ||
Contact Plating Gold over Nickel | ||
Contact Type Socket | ||
Maximum Contact Resistance 10mΩ | ||
Series 173112 | ||
Contact Size 1.33 mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CH
Molex 173112 Series D-sub Connector Contact, 22AWG Maximum Wire size, 5A Current Rating - FK22SL-02V-6097 / 1731120744
This D-sub connector contact falls within the female connector category, designed for reliable electrical connections in various applications. Featuring a compact contact size of 1.33mm, it accommodates wire sizes between 22 to 28 AWG. With a copper alloy construction and gold over nickel plating, this connector ensures durability and efficient connectivity, offering a current rating of 5A.
Features & Benefits
• Designed for 22 to 28 AWG wire sizes for versatile use
• Female D-sub connector for enhanced compatibility
• Crafted from copper alloy for robust performance
• Gold plated contacts ensure low resistance connectivity
• Crimp termination method allows for secure wire attachment
• Rated for 5A current handling to meet standard requirements
Applications
• Ideal for automation systems requiring reliable connections
• Suitable for use in electronic devices and components
• Effective in electrical equipment needing secure socket contacts
• Utilised in mechanical assemblies for dependable connectivity
What materials are used in the construction of this connector?
The connector is made from high-quality copper alloy, providing durability and effective electrical conductivity, while featuring a gold over nickel plating that helps to reduce resistance and enhance performance.
How does the crimp termination method improve connectivity?
The crimp termination method ensures a secure and stable connection between the wire and the contact, effectively preventing any unintended disconnection during operation.
What wire sizes are compatible with this connector?
It is designed to accommodate wire sizes ranging from 22 to 28 AWG, making it suitable for various wiring applications, including smaller gauge wires typically found in electronic setups.
What are the key advantages of using gold plated contacts?
Gold plated contacts provide low contact resistance, enhance corrosion resistance, and ensure longevity, which is particularly beneficial in environments where reliability is crucial.
How is this connector applicable in automation systems?
In automation systems, the connector enables reliable signal transmission between components, ensuring that controls and sensors communicate effectively for optimal system performance.
Related links
- FCT from Molex size 1.33 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- FCT from Molex size 1.8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- FCT from Molex size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
