FCT from Molex, 173112 Series, size 2.60 mm Male D-Sub Connector Contact Pneumatic
- RS Stock No.:
- 213-5105
- Mfr. Part No.:
- FMG001P149KR / 1731120133
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€492.70
(exc. VAT)
€606.00
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | €4.927 | €492.70 |
| 200 + | €4.617 | €461.70 |
*price indicative
- RS Stock No.:
- 213-5105
- Mfr. Part No.:
- FMG001P149KR / 1731120133
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Metal Alloy | |
| Maximum Contact Resistance | 2.7mΩ | |
| Contact Type | Pneumatic | |
| Series | 173112 | |
| Contact Size | 2.60 mm | |
| Standards/Approvals | EU RoHS China RoHS Compliant with Exemption 6(c) | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Metal Alloy | ||
Maximum Contact Resistance 2.7mΩ | ||
Contact Type Pneumatic | ||
Series 173112 | ||
Contact Size 2.60 mm | ||
Standards/Approvals EU RoHS China RoHS Compliant with Exemption 6(c) | ||
- COO (Country of Origin):
- CZ
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex size 2.60 mm Male D-Sub Connector Contact Pneumatic
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- FCT from Molex size 1.8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- FCT from Molex size 1.33 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- FCT from Molex size 16/20 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex size 16/20 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
