FCT from Molex, 173112 Series, Female PCB D-Sub Connector Contact, Gold over Nickel Power

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.10

(exc. VAT)

€3.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€3.10
10 - 24€3.01
25 - 49€2.95
50 +€2.70

*price indicative

RS Stock No.:
213-5143
Mfr. Part No.:
FMP016S104 / 1731120086
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

40A

Contact Type

Power

Maximum Contact Resistance

1mΩ

Series

173112

Termination Type

PCB

Standards/Approvals

No

COO (Country of Origin):
DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The contacts are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Available in various materials and plating, suitable the application

Has RoHS Compliance

Related links