FCT from Molex, 1731130140 Series, Female PCB D-Sub Connector, Gold over Nickel
- RS Stock No.:
- 665-867
- Mfr. Part No.:
- 1731120217
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€46.19
(exc. VAT)
€56.81
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | €46.19 | €1.848 |
| 4 + | €44.90 | €1.796 |
*price indicative
- RS Stock No.:
- 665-867
- Mfr. Part No.:
- 1731120217
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Product Type | D-Sub Connector | |
| Contact Material | Copper Alloy | |
| Current | 7.5A | |
| Contact Plating | Gold over Nickel | |
| Series | 1731130140 | |
| Termination Type | PCB | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Product Type D-Sub Connector | ||
Contact Material Copper Alloy | ||
Current 7.5A | ||
Contact Plating Gold over Nickel | ||
Series 1731130140 | ||
Termination Type PCB | ||
- COO (Country of Origin):
- CH
The FCT Machined contact is designed to provide reliable and efficient connections in various applications. With its female crimp design, this product is suitable for 22-18 AWG wires, ensuring compatibility and versatility. Its 0.20μm gold plating on copper alloy contacts enhances conductivity and durability, making it Ideal for high-performance environments. With a maximum current of 7.5A and an impressive mating cycle durability of 200, this product is engineered to withstand demanding conditions. The FCT Machined contact is a perfect solution for projects requiring consistent and stable electrical connections, providing peace of mind in Active installations.
Designed for seamless integration with 22-18 AWG wire sizes for versatile usage
Features a robust machined crimp termination style, ensuring secure connections
Offers a maximum current capacity of 7.5A, suitable for various electrical applications
Constructed with a copper alloy material for enhanced conductivity and reduced contact resistance
Plating includes gold over nickel for both mating and termination, ensuring longevity and reliability
Endures a minimum of 200 mating cycles, providing exceptional durability and dependability
Straight orientation allows for easy installation in constrained spaces
Related links
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel 22 AWG
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Male PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- FCT from Molex Male Crimp D-Sub Connector, Gold over Nickel
