CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG

Subtotal (1 bag of 100 units)*

€396.70

(exc. VAT)

€487.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€3.967€396.70

*price indicative

RS Stock No.:
228-0875
Mfr. Part No.:
131C10039X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Gender

Male

Product Type

D-Sub Connector Power Contact

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

30A

Maximum Contact Resistance

1mΩ

Contact Type

Power

Contact Size

3.6 mm

Termination Type

Solder Cup

Standards/Approvals

No

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

COO (Country of Origin):
CZ
The CONEC connector D Sub pin used with 10-12 AWG wire size, and has solder cup termination method.

Made up of copper alloy

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy