CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG

Subtotal (1 pack of 2 units)*

€8.54

(exc. VAT)

€10.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€4.27€8.54

*price indicative

RS Stock No.:
228-0887
Mfr. Part No.:
131C11049X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector Power Contact

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Contact Type

Power

Maximum Contact Resistance

1mΩ

Contact Size

3.6 mm

Termination Type

Crimp

Standards/Approvals

No

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

8AWG

COO (Country of Origin):
CZ
The CONEC D Sub contact high power contact is a 40A current rated crimp male contact.

Made up of copper alloy

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy