CONEC, 131C1 Series, size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- RS Stock No.:
- 228-0891
- Mfr. Part No.:
- 131C15019X
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.24
(exc. VAT)
€13.83
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.124 | €11.24 |
| 50 + | €1.04 | €10.40 |
*price indicative
- RS Stock No.:
- 228-0891
- Mfr. Part No.:
- 131C15019X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Current | 7.5A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Pin | |
| Maximum Contact Resistance | 8mΩ | |
| Series | 131C1 | |
| Contact Size | 1 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Current 7.5A | ||
Contact Plating Gold over Nickel | ||
Contact Type Pin | ||
Maximum Contact Resistance 8mΩ | ||
Series 131C1 | ||
Contact Size 1 mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- DE
The CONEC crimp connector D Sub pin used with 20-24 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Norcomp size 22D Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 24 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- Norcomp size 22D Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 24 AWG
