CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- RS Stock No.:
- 228-0903
- Mfr. Part No.:
- 132A11029X
- Manufacturer:
- CONEC
Subtotal (1 bag of 100 units)*
€319.80
(exc. VAT)
€393.40
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €3.198 | €319.80 |
*price indicative
- RS Stock No.:
- 228-0903
- Mfr. Part No.:
- 132A11029X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Current | 20A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Size | 2.6 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector Power Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Current 20A | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Contact Size 2.6 mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 12AWG | ||
- COO (Country of Origin):
- CZ
The CONEC D Sub connector socket crimp used with 12-14 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
- CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 3.6 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
