CONEC size 4.7 mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-0920
Mfr. Part No.:
132C11039X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector Power Contact

Gender

Female

Contact Material

Copper Alloy

Current

30A

Contact Plating

Gold over Nickel

Maximum Contact Resistance

1mΩ

Contact Type

Power

Contact Size

4.7 mm

Termination Type

Crimp

Standards/Approvals

RoHS

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

COO (Country of Origin):
CZ
The CONEC D Sub high power contact has 30A current rating. It is crimp female contact.

Made up of copper alloy

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy